HKLP25RD

StarTech
16-HKLP25RD
HKLP25RD

Mfr.:

Description:
Cable Ties Hook and Loop tie Red 25 ft

Lifecycle:
New At Mouser

Availability

Stock:
82 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp265.650 Rp265.650
Rp245.836 Rp2.458.360
Rp238.681 Rp5.967.025
Rp233.545 Rp11.677.250
Rp228.958 Rp22.895.800
Rp228.775 Rp57.193.750
Rp218.501 Rp109.250.500
Rp214.465 Rp214.465.000

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Cable Ties
RoHS:  
25 ft
Brand: StarTech
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 127,230 g
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
5806102400
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hook-&-Loop Cable Management Ties

StarTech Hook-and-Loop Cable Management Ties come in 25ft lengths and make it easy to keep cables neat and tidy by binding them together or to a structure. The self-gripping fabric can be cut to any size and is 3/4" wide, providing a slim wrap-around solution for appliance, computer, and electronics cables. By bundling cables with these ties from StarTech, equipment is protected, reducing cable tension and preventing excessive heat caused by unorganized cables that restrict airflow. The hook-and-loop fastening method ensures a sturdy grip that is easy to apply and wrap around the cable bundle.