MDP2DPMM10

StarTech
16-MDP2DPMM10
MDP2DPMM10

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 10 ft Mini DisplayPort to DisplayPort Cable M M

Lifecycle:
New At Mouser

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp399.759 Rp399.759
Rp339.768 Rp3.397.680
Rp316.469 Rp7.911.725
Rp303.259 Rp15.162.950
Rp290.784 Rp29.078.400
Rp272.622 Rp68.155.500
Rp259.596 Rp129.798.000

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Adapter Cables
Adapter Cable
Mini-DisplayPort
DisplayPort
20 Conductor
10 ft
32 AWG
Black
Bulk
Brand: StarTech
Gender: Male / Male
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 104 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.