MDP2HDMM1MB
Images are for reference only
See Product Specifications
See Product Specifications
16-MDP2HDMM1MB
MDP2HDMM1MB
Mfr.:
Description:
Audio Cables / Video Cables / RCA Cables 3 ft Mini DisplayPort to HDMI cable - 4K
Audio Cables / Video Cables / RCA Cables 3 ft Mini DisplayPort to HDMI cable - 4K
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
6Expected 23/06/2026
-
Factory Lead Time:
-
3Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp516.990 | Rp516.990 | |
| Rp439.203 | Rp4.392.030 | |
| Rp411.684 | Rp10.292.100 | |
| Rp392.054 | Rp19.602.700 | |
| Rp373.341 | Rp37.334.100 | |
| Rp350.042 | Rp87.510.500 | |
| Rp334.081 | Rp167.040.500 |
Datasheet
Images
Specification Sheets
Compliance Codes
- USHTS:
- 8544422000
- JPHTS:
- 854442010
- TARIC:
- 8544421000
- BRHTS:
- 85444200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
