MST14CD122HD

StarTech
16-MST14CD122HD
MST14CD122HD

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables USB C DP 1 4 MST to 2 x HMDI

Lifecycle:
New At Mouser

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.008.663 Rp1.008.663
Rp894.734 Rp8.947.340
Rp853.089 Rp21.327.225
Rp822.818 Rp41.140.900
Rp793.648 Rp79.364.800
Rp781.173 Rp195.293.250
1.000 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Adapter Cables
Adapter Cable
USB-C
HDMI
24 Conductor
11.8 in
Gray
Bulk
Brand: StarTech
Gender: Male / Female
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 55 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.