MXT1001MBK

StarTech
16-MXT1001MBK
MXT1001MBK

Mfr.:

Description:
D-Sub Cables 1 m Black Straight Through Serial Cable DB9 M F

Lifecycle:
New At Mouser

In Stock: 684

Stock:
684 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp143.099 Rp143.099
Rp121.634 Rp1.216.340
Rp112.461 Rp2.811.525
Rp108.425 Rp5.421.250
Rp103.288 Rp10.328.800
Rp96.867 Rp24.216.750
Rp92.280 Rp46.140.000
Rp87.877 Rp87.877.000

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: D-Sub Cables
RoHS:  
Serial Cable
DB9
9 Position
DB9
9 Position
Male / Female
15 ft
Gray
Unshielded
Bulk
Brand: StarTech
Product Type: D-Sub Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 81 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH