NLBL-9F-CAT6A-PATCH

StarTech
16-NLBL9FCAT6A-PATCH
NLBL-9F-CAT6A-PATCH

Mfr.:

Description:
Ethernet Cables / Networking Cables 9ft Blue CAT6A S FTP Snagless Patch cable LSZH

Lifecycle:
New At Mouser

Availability

Stock:
252 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp364.718 Rp364.718
Rp309.864 Rp3.098.640
Rp290.417 Rp7.260.425
Rp276.658 Rp13.832.900
Rp263.449 Rp26.344.900
Rp246.937 Rp61.734.250
Rp235.196 Rp117.598.000

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
2.743 m (9 ft)
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 99,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH