NLRD-1F-CAT6A-PATCH

StarTech
16-NLRD1FCAT6A-PATCH
NLRD-1F-CAT6A-PATCH

Mfr.:

Description:
Ethernet Cables / Networking Cables 1ft Red CAT6A S FTP Snagless Patch cable LSZH

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
1.144 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp222.170 Rp222.170
Rp188.780 Rp1.887.800
Rp176.855 Rp4.421.375
Rp168.416 Rp8.420.800
Rp160.344 Rp16.034.400
Rp150.254 Rp37.563.500
Rp143.099 Rp71.549.500
Rp135.577 Rp135.577.000

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
304.8 mm (12 in)
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 20,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH