PAC10110
Images are for reference only
See Product Specifications
See Product Specifications
16-PAC10110
PAC10110
Mfr.:
Description:
AC Power Leads 10ft (3m) Power Extension Cord, NEMA5-15R to 5-15P Black Extension Power Cable
AC Power Leads 10ft (3m) Power Extension Cord, NEMA5-15R to 5-15P Black Extension Power Cable
Lifecycle:
New At Mouser
Datasheet:
In Stock: 24
-
Stock:
-
24 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
2 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp186.946 | Rp186.946 | |
| Rp158.693 | Rp1.586.930 | |
| Rp142.915 | Rp3.572.875 | |
| Rp137.962 | Rp6.898.100 | |
| Rp131.174 | Rp13.117.400 | |
| Rp123.102 | Rp30.775.500 | |
| Rp117.231 | Rp58.615.500 | |
| Rp114.663 | Rp114.663.000 | |
| 2.500 | Quote |
Datasheet
Specification Sheets
Videos
Compliance Codes
- CAHTS:
- 8544420090
- USHTS:
- 8544429090
- BRHTS:
- 85444200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- China
- Country of Diffusion:
- Not available
Indonesia
