PEXUSB312C3

StarTech
16-PEXUSB312C3
PEXUSB312C3

Mfr.:

Description:
Interface Modules 2 Port USB 3 2 PCI e Card 2x C 10Gbps PCIe Card

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.380.537 Rp1.380.537
Rp1.224.596 Rp12.245.960
Rp1.167.539 Rp29.188.475
Rp1.126.261 Rp56.313.050
Rp1.086.450 Rp108.645.000

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Interface Modules
RoHS:  
PCIe Serial Cards
PCI Express
2 Port
10 Gbps
USB 3.2
0 C
+ 70 C
Bulk
Brand: StarTech
Dimensions: 4.8 in x 3.1 in x 0.7 in
Product Type: Interface Modules
Region: Universal
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.