QSFP40GAC7M
Images are for reference only
See Product Specifications
See Product Specifications
16-QSFP40GAC7M
QSFP40GAC7M
Mfr.:
Description:
Fibre Optic Cable Assemblies MSA Compliant QSFP+ DAC Twinax Cable - 7 m (23 ft.) - RJ45 Copper
Fibre Optic Cable Assemblies MSA Compliant QSFP+ DAC Twinax Cable - 7 m (23 ft.) - RJ45 Copper
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.14 Can Dispatch in 20 Days
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.434.187,74 | Rp3.434.187,74 | |
| Rp2.980.858,08 | Rp29.808.580,80 | |
| Rp2.927.471,22 | Rp73.186.780,50 | |
| Rp2.870.415,16 | Rp143.520.758,00 | |
| 100 | Quote |
Datasheet
Specification Sheets
Compliance Codes
- USHTS:
- 8517620090
- JPHTS:
- 851762090
- TARIC:
- 8517620000
- ECCN:
- 5A991.b.1
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
