RD50_2

StarTech
16-RD50_2
RD50_2

Mfr.:

Description:
Wire Ducting & Raceways 6ft 2

Lifecycle:
New At Mouser

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp741.545 Rp741.545
Rp639.725 Rp6.397.250
Rp600.098 Rp15.002.450
Rp571.478 Rp28.573.900
Rp544.326 Rp54.432.600
Rp510.202 Rp127.550.500
2.500 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Wire Ducting & Raceways
RoHS:  
Brand: StarTech
Packaging: Bulk
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH