RUSBLTMM30CMW

StarTech
16-RUSBLTMM30CMW
RUSBLTMM30CMW

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Rugged USB-A to Lightning cable - 30cm, White

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
2
Expected 12/06/2026
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp455.164 Rp455.164
Rp392.971 Rp3.929.710
Rp368.388 Rp9.209.700
Rp350.776 Rp17.538.800
Rp334.081 Rp33.408.100
Rp313.166 Rp78.291.500
Rp298.123 Rp149.061.500

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
Lightning Cable
USB 2.0 Type-A
4 Pin
Apple Lightning Connector
8 Pin
Male / Male
11.8 in
White
Bulk
Brand: StarTech
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.