SATA36

StarTech
16-SATA36
SATA36

Mfr.:

Description:
Computer Cables 36 in Serial ATA Drive Connection Cable

Lifecycle:
New At Mouser

Availability

Stock:
3.692 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp190.615 Rp190.615
Rp188.964 Rp1.889.640
Rp183.460 Rp4.586.500
Rp181.258 Rp9.062.900
Rp179.057 Rp17.905.700
Rp169.884 Rp42.471.000
Rp165.481 Rp82.740.500
Rp154.290 Rp154.290.000

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Computer Cables
RoHS:  
Bulk
Brand: StarTech
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH