SATAPOWEXT12
Images are for reference only
See Product Specifications
See Product Specifications
16-SATAPOWEXT12
SATAPOWEXT12
Mfr.:
Description:
Computer Cables 12in 15 pin SATA DC Extension Cable
Computer Cables 12in 15 pin SATA DC Extension Cable
Lifecycle:
New At Mouser
Datasheet:
In Stock: 14
-
Stock:
-
14 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
2 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp250.056 | Rp250.056 | |
| Rp202.173 | Rp2.021.730 | |
| Rp192.633 | Rp4.815.825 | |
| Rp187.129 | Rp9.356.450 | |
| Rp180.525 | Rp18.052.500 | |
| Rp168.783 | Rp42.195.750 | |
| Rp161.078 | Rp80.539.000 | |
| Rp150.988 | Rp150.988.000 | |
| 2.500 | Quote |
Datasheet
Specification Sheets
Compliance Codes
- USHTS:
- 8544422000
- JPHTS:
- 854442010
- TARIC:
- 8544421000
- BRHTS:
- 85444200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
