SVA5N3NEUA

StarTech
16-SVA5N3NEUA
SVA5N3NEUA

Mfr.:

Description:
Desktop AC Adapters DC Power Adapter - 5V, 3A N-Plug

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp754.388 Rp754.388
Rp693.662 Rp3.468.310
Rp669.079 Rp6.690.790
Rp637.890 Rp15.947.250
Rp615.325 Rp30.766.250
Rp593.493 Rp59.349.300
Rp565.791 Rp141.447.750

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Desktop AC Adapters
RoHS:  
Brand: StarTech
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 204 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STARTECH