USB2HAB10

StarTech
16-USB2HAB10
USB2HAB10

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 10 ft High Speed Certified USB 2 0 Cable

Lifecycle:
New At Mouser

In Stock: 134

Stock:
134 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp196.486 Rp196.486
Rp166.949 Rp1.669.490
Rp156.491 Rp3.912.275
Rp148.970 Rp7.448.500
Rp141.815 Rp14.181.500
Rp133.009 Rp33.252.250
Rp126.587 Rp63.293.500
Rp119.983 Rp119.983.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB Y Cable
USB 2.0 Type-A
4 Pin
USB Mini-B
5 Pin
Male / Male
24 AWG, 28 AWG
6 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 133,330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.