USB2TYPEM2M

StarTech
16-USB2TYPEM2M
USB2TYPEM2M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 2 m USB to Type M Barrel 5V DC Cable

Lifecycle:
New At Mouser

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp225.289 Rp225.289
Rp191.349 Rp1.913.490
Rp179.424 Rp4.485.600
Rp170.801 Rp8.540.050
Rp161.995 Rp16.199.500
Rp150.804 Rp37.701.000
Rp144.383 Rp72.191.500
Rp135.944 Rp135.944.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
Power Cable
USB 2.0 Type-A
4 Pin
Barrel Power Connector
Male / Male
24 AWG
6.6 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.