USB315CCV2M
Images are for reference only
See Product Specifications
See Product Specifications
16-USB315CCV2M
USB315CCV2M
Mfr.:
Description:
USB Cables / IEEE 1394 Cables 2m USB C Cable M M USB 5Gbps
USB Cables / IEEE 1394 Cables 2m USB C Cable M M USB 5Gbps
Lifecycle:
New At Mouser
Datasheet:
In Stock: 5
-
Stock:
-
5Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
30Expected 18/06/2026
-
Factory Lead Time:
-
5Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp671.647 | Rp671.647 | |
| Rp570.928 | Rp5.709.280 | |
| Rp528.365 | Rp13.209.125 | |
| Rp509.652 | Rp25.482.600 | |
| Rp485.435 | Rp48.543.500 | |
| Rp454.981 | Rp113.745.250 |
Datasheet
Specification Sheets
Videos
Compliance Codes
- USHTS:
- 8544422000
- JPHTS:
- 854442010
- TARIC:
- 8544421000
- BRHTS:
- 85444200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
