USB31CCV1M

StarTech
16-USB31CCV1M
USB31CCV1M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB C to C Gen 2 10Gbps Cable with DP 1 4 support USB IF

Lifecycle:
New At Mouser

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp599.180 Rp599.180
Rp511.670 Rp5.116.700
Rp476.446 Rp11.911.150
Rp459.567 Rp22.978.350
Rp437.552 Rp43.755.200
Rp410.217 Rp102.554.250
Rp407.098 Rp203.549.000
1.000 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB-C Cable
USB 3.2 Type-C
24 Pin
USB 3.2 Type-C
24 Pin
Male / Male
30 AWG, 32 AWG
3.3 ft
Gray and Black
Bulk
Brand: StarTech
Data Rate: 10 Gbps
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 44 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.