USB3SAA3MBK
Images are for reference only
See Product Specifications
See Product Specifications
16-USB3SAA3MBK
USB3SAA3MBK
Mfr.:
Description:
USB Cables / IEEE 1394 Cables USB 3 0 A Male to A Male 10ft 3m Cable
USB Cables / IEEE 1394 Cables USB 3 0 A Male to A Male 10ft 3m Cable
Lifecycle:
New At Mouser
Datasheet:
In Stock: 20
-
Stock:
-
20 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
4 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp307.846 | Rp307.846 | |
| Rp261.614 | Rp2.616.140 | |
| Rp241.984 | Rp6.049.600 | |
| Rp233.545 | Rp11.677.250 | |
| Rp222.354 | Rp22.235.400 | |
| Rp208.411 | Rp52.102.750 | |
| Rp198.504 | Rp99.252.000 |
Datasheet
Images
Specification Sheets
Compliance Codes
- CNHTS:
- 8544421100
- USHTS:
- 8544422000
- JPHTS:
- 854442010
- TARIC:
- 8544421000
- BRHTS:
- 85444200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
