USBAMB2MD

StarTech
16-USBAMB2MD
USBAMB2MD

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 2m Mini USB Cable - A to Down Angle Mini B

Lifecycle:
New At Mouser

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp141.998 Rp141.998
Rp120.533 Rp1.205.330
Rp111.544 Rp2.788.600
Rp107.691 Rp5.384.550
Rp102.554 Rp10.255.400
Rp96.133 Rp24.033.250
Rp91.547 Rp45.773.500
Rp87.144 Rp87.144.000

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
Cable - A to Down Angle Mini B
USB 2.0 Type-A
4 Pin
USB Mini-B
5 Pin
Male / Male
28 AWG
6.6 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 45,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.