USBAUB15CMBK
Images are for reference only
See Product Specifications
See Product Specifications
16-USBAUB15CMBK
USBAUB15CMBK
Mfr.:
Description:
USB Cables / IEEE 1394 Cables 15cm 6in Phone Charge Cable USB to Thin Micro USB
USB Cables / IEEE 1394 Cables 15cm 6in Phone Charge Cable USB to Thin Micro USB
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.1.173 Can Dispatch in 20 Days
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp170.618 | Rp170.618 | |
| Rp144.933 | Rp1.449.330 | |
| Rp135.760 | Rp3.394.000 | |
| Rp129.339 | Rp6.466.950 | |
| Rp123.102 | Rp12.310.200 | |
| Rp115.396 | Rp28.849.000 | |
| Rp109.893 | Rp54.946.500 | |
| Rp104.572 | Rp104.572.000 |
Datasheet
Specification Sheets
Compliance Codes
- USHTS:
- 8544422000
- JPHTS:
- 854442010
- TARIC:
- 8544421000
- BRHTS:
- 85444200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
