USBFAB_10

StarTech
16-USBFAB_10
USBFAB_10

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 10 ft Beige A to B USB Cable M M

Lifecycle:
New At Mouser

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
10
Expected 18/06/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp181.992 Rp181.992
Rp154.473 Rp1.544.730
Rp144.933 Rp3.623.325
Rp137.962 Rp6.898.100
Rp131.357 Rp13.135.700
Rp123.102 Rp30.775.500
Rp117.231 Rp58.615.500
Rp110.810 Rp110.810.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
Beige A to B USB 2.0 Cable
USB 2.0 Type-A
4 Pin
USB B
4 Pin
Male / Male
10 ft
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 93 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.