USBLT3MB

StarTech
16-USBLT3MB
USBLT3MB

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 3m 10ft Long Black Apple Lightning to USB Cable

Lifecycle:
New At Mouser

Availability

Stock:
1.577 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp626.699 Rp626.699
Rp578.449 Rp5.784.490
Rp565.607 Rp14.140.175
Rp556.251 Rp27.812.550
Rp547.078 Rp54.707.800
Rp532.401 Rp133.100.250
1.000 Quote

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB to Lightning Cable
USB 2.0 Type-A
4 Pin
Apple Lightning Connector
8-Pin
20 AWG, 28 AWG
9.8 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.