BC-6SG050M

Stewart Connector
530-BC-6SG050M
BC-6SG050M

Mfr.:

Description:
Ethernet Cables / Networking Cables RJ45 CAT6 SHLD GRAY W/BOOT 5M

In Stock: 41

Stock:
41
Can Dispatch Immediately
On Order:
300
Expected 07/08/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp314.267 Rp314.267
Rp278.125 Rp2.781.250
Rp265.283 Rp6.632.075
Rp257.211 Rp12.860.550
Rp221.620 Rp22.162.000
Rp211.346 Rp52.836.500

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6
RJ45
8 Position
RJ45
8 Position
Male / Male
5 m (16.404 ft)
Gray
24 AWG
Brand: Stewart Connector
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: BC-6S
Shielding: Shielded
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
USOC Codes: RJ45
Unit Weight: 270,182 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CAT5E & CAT6 Patch Cables

Stewart Connector / Cinch Connectivity Solutions CAT5E and CAT6 Patch Cables are designed for Ethernet applications and come in a variety of lengths and colors. These cables provide CAT5e and CAT6 performance levels and are available in shielded and unshielded versions. Stewart/Cinch CAT5E and CAT6 Patch Cables include an integral strain relief boot with anti-snag tab protection and 50µ" gold-plated plug contacts. The series is ideal for data and voice communications and compatible with power-over-Ethernet (PoE) applications.