BC-R6UE005F

Stewart Connector
530-BC-R6UE005F
BC-R6UE005F

Mfr.:

Description:
Ethernet Cables / Networking Cables CAT 6 UTP 28AWG BLUE

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp91.730 Rp91.730
Rp77.971 Rp779.710
Rp73.201 Rp1.830.025
Rp69.715 Rp3.485.750
Rp66.229 Rp6.622.900
Rp60.175 Rp15.043.750
Rp57.056 Rp22.822.400
Rp55.405 Rp66.486.000
Rp52.286 Rp146.400.800

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Patch Cord
1.524 m (5 ft)
Blue
28 AWG
Brand: Stewart Connector
Product Type: Ethernet Cables / Networking Cables
Series: BC-R6
Shielding: Unshielded
Factory Pack Quantity: 400
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CAT5E & CAT6 Patch Cables

Stewart Connector / Cinch Connectivity Solutions CAT5E and CAT6 Patch Cables are designed for Ethernet applications and come in a variety of lengths and colors. These cables provide CAT5e and CAT6 performance levels and are available in shielded and unshielded versions. Stewart/Cinch CAT5E and CAT6 Patch Cables include an integral strain relief boot with anti-snag tab protection and 50µ" gold-plated plug contacts. The series is ideal for data and voice communications and compatible with power-over-Ethernet (PoE) applications.