BC-VIDK010M

Stewart Connector
530-BC-VIDK010M
BC-VIDK010M

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables DVI-I Dual/Dual Link 3.28 FEET / 1M

In Stock: 101

Stock:
101 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp478.831 Rp478.831
Rp407.098 Rp4.070.980
Rp381.597 Rp9.539.925
Rp317.569 Rp15.878.450
Rp311.148 Rp24.891.840
Rp307.296 Rp172.085.760

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Video Cables
DVI Cable
DVI-I
DVI-I
29 Conductor
1 m
Black
BC-VIDK
Brand: Stewart Connector
Gender: Male / Male
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: AV Cables
Factory Pack Quantity: 80
Subcategory: Cable Assemblies
Unit Weight: 250,125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99