BM-R6ASE003F

Stewart Connector
530-BM-R6ASE003F
BM-R6ASE003F

Mfr.:

Description:
Ethernet Cables / Networking Cables CAT6A 28AWG 3FT

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
RJ45
8 Position
RJ45
8 Position
Male / Male
914.4 mm (36 in)
Blue
28 AWG
Unshielded
Bulk
Brand: Stewart Connector
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: BM-R6
Factory Pack Quantity: 80
Subcategory: Cable Assemblies
USOC Codes: RJ45
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
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CAT6a 28AWG Patch Cables

Bel CAT6a 28AWG Patch Cables are 8-position CAT6a cables that reach data transfer speeds up to 10Gbps, a rating 10 times faster than CAT6 cables. These 28AWG stranded cables are 100% transmission tested for performance. The series features 50µ" gold-plated contacts along with a blue polyvinyl chloride (PVC) jacket. Bel CAT6a 28AWG Patch Cables are offered in lengths from 1ft to 15ft. and achieve a bandwidth double that of CAT6 cables.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 80   Multiples: 80
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp184.928 Rp14.794.240
Rp176.122 Rp42.269.280
Rp169.334 Rp94.827.040
Rp162.179 Rp168.666.160