PC-ABK006F

Stewart Connector
530-PC-ABK006F
PC-ABK006F

Mfr.:

Description:
AC Power Leads Power Supply Cord NEMA 5-15P to IEC-60320-C13 6ft 18 AWG Black

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.167
367
Pending
800
Expected 10/07/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp107.874 Rp107.874
Rp91.730 Rp917.300
Rp86.043 Rp1.720.860
Rp82.007 Rp4.100.350
Rp77.787 Rp7.778.700
Rp72.100 Rp14.420.000
Rp69.531 Rp34.765.500
Rp65.679 Rp65.679.000
Rp65.312 Rp130.624.000

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: AC Power Leads
RoHS:  
North America
AC Power Cord
IEC-320-C13
NEMA 5-15P
18 AWG
6 ft
10 A
125 VAC
Unshielded
Black
Brand: Stewart Connector
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: AC Power Cords
Factory Pack Quantity: 100
Subcategory: Power Cords
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
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Cords

Bel Power Cords feature a 14AWG or 18AWG size and are available in 1ft, 2ft, 3ft, 6ft, 10ft, 15ft, and 25ft lengths. These power cords from Bel are an ideal solution for replacing missing or damaged power cords and have a NEMA 5-15P to C13 inlet design. For durability, these cords are fully molded and UL listed. Common applications include office environments for connecting power to monitors, computers, and appliances that have the IEC-60320-C13 inlet.

FEATURED PRODUCTS
CINCH CONNECTIVITY SOLUTIONS