PC-ABK012F
Images are for reference only
See Product Specifications
See Product Specifications
530-PC-ABK012F
PC-ABK012F
Mfr.:
Description:
AC Power Leads Power Supply Cord NEMA 5-15P to IEC-60320-C13 12ft 18 AWG Black
AC Power Leads Power Supply Cord NEMA 5-15P to IEC-60320-C13 12ft 18 AWG Black
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp166.215 | Rp166.215 | |
| Rp146.401 | Rp1.464.010 | |
| Rp136.494 | Rp3.412.350 | |
| Rp126.954 | Rp6.347.700 | |
| Rp120.717 | Rp9.053.775 | |
| Rp115.029 | Rp34.508.700 | |
| Rp110.626 | Rp58.078.650 | |
| Rp108.792 | Rp114.231.600 |
Datasheet
Compliance Codes
- USHTS:
- 8544429090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
