DEEX0103

Storm Interface
491-DEEX010
DEEX0103

Mfr.:

Description:
Switch Fixings Touch-free Exit swith

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.292.659 Rp1.292.659
Rp1.151.578 Rp11.515.780
Rp1.113.419 Rp27.835.475
Rp1.092.688 Rp54.634.400
Rp1.064.985 Rp106.498.500
250 Quote

Product Attribute Attribute Value Select Attribute
Storm Interface
Product Category: Switch Fixings
RoHS:  
Safety Switches
Screw
Bulk
Brand: Storm Interface
Height: 26.5 mm
Illumination Colour: Blue, Red
Length: 115 mm
Mounting Style: Panel Mount
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 70.5 mm
Part # Aliases: DEEX010 DEEX0101 DEEX0102 DEEX0106
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8531100025
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STORM INTERFACE