0618CDMCCDS-2R2MC
Images are for reference only
See Product Specifications
See Product Specifications
851-0618CDMCCDS2R2MC
0618CDMCCDS-2R2MC
Mfr.:
Description:
Power Inductors - SMD 2.2uH 20% 33.6mOhms Metal Composite
Power Inductors - SMD 2.2uH 20% 33.6mOhms Metal Composite
Datasheet:
In Stock: 2.979
-
Stock:
-
2.979 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 2979 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp18.713 | Rp18.713 | |
| Rp15.998 | Rp159.980 | |
| Rp14.677 | Rp366.925 | |
| Rp11.888 | Rp1.188.800 | |
| Rp11.209 | Rp2.802.250 | |
| Rp9.613 | Rp4.806.500 | |
| Rp8.549 | Rp8.549.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp6.935 | Rp20.805.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
