0624CDMCCDS-2R2MC
Images are for reference only
See Product Specifications
See Product Specifications
851-0624CDMCCDS2R2MC
0624CDMCCDS-2R2MC
Mfr.:
Description:
Power Inductors - SMD 2.2uH 20% 28mOhms Metal Composite
Power Inductors - SMD 2.2uH 20% 28mOhms Metal Composite
Datasheet:
In Stock: 4.218
-
Stock:
-
4.218 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
13 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp12.108 | Rp12.108 | |
| Rp9.980 | Rp99.800 | |
| Rp8.219 | Rp821.900 | |
| Rp8.201 | Rp2.050.250 | |
| Rp7.577 | Rp3.788.500 | |
| Rp6.091 | Rp6.091.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp5.540 | Rp16.620.000 | |
| Rp5.302 | Rp31.812.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
