0630CDMCCDS-R22MC

Sumida
851-0630CDMCCDSR22MC
0630CDMCCDS-R22MC

Mfr.:

Description:
Power Inductors - SMD 0.22uH 20% 3mOhms Metal Composite

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - SMD
RoHS:  
Shielded
220 nH
20 %
24 A
3 mOhms
38 A
- 55 C
+ 125 C
Standard
7 mm
6.6 mm
3 mm
Metal
CDMCC/DS
Reel
Cut Tape
MouseReel
Application: Power
Brand: Sumida
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 730 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
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
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp12.842 Rp12.842
Rp10.549 Rp105.490
Rp8.696 Rp869.600
Rp8.164 Rp8.164.000
Full Reel (Order in multiples of 3000)
Rp7.357 Rp22.071.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products