0630CDMCDDS-4R7MC
Images are for reference only
See Product Specifications
See Product Specifications
851-0630CDMCDDS4R7MC
0630CDMCDDS-4R7MC
Mfr.:
Description:
Power Inductors - SMD 4.7uH 20% 33mOhms Metal Composite
Power Inductors - SMD 4.7uH 20% 33mOhms Metal Composite
Datasheet:
In Stock: 5.548
-
Stock:
-
5.548 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp16.695 | Rp16.695 | |
| Rp14.475 | Rp144.750 | |
| Rp13.283 | Rp332.075 | |
| Rp10.751 | Rp1.075.100 | |
| Rp10.145 | Rp2.536.250 | |
| Rp8.696 | Rp4.348.000 | |
| Rp7.724 | Rp7.724.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp7.724 | Rp23.172.000 | |
| Rp7.485 | Rp44.910.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
