0640CDMCCDS-R15MC

Sumida
851-0640CDMCCDS15MC
0640CDMCCDS-R15MC

Mfr.:

Description:
Power Inductors - SMD
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
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp13.760 Rp13.760
Rp11.338 Rp113.380
Rp9.320 Rp932.000
Rp9.210 Rp2.302.500
Rp7.155 Rp7.155.000
Full Reel (Order in multiples of 3000)
Rp7.155 Rp21.465.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - SMD
RoHS:  
Shielded
150 nH
20 %
45 A
730 uOhms
42.5 A
- 55 C
+ 125 C
Standard
7.4 mm
6.8 mm
4 mm
Metal
CDMCC/DS
Reel
Cut Tape
MouseReel
Application: Power
Brand: Sumida
Core Type: Molded
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99