104CDMCCDS-R68MC

Sumida
851-104CDMCCDS-R68MC
104CDMCCDS-R68MC

Mfr.:

Description:
Power Inductors - SMD 0.68uH 20% 2.4mOhms Metal Composite

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - SMD
RoHS:  
Shielded
680 nH
20 %
39 A
2.4 mOhms
39 A
- 55 C
+ 125 C
Standard
11.5 mm
10 mm
4 mm
Metal
CDMCC/DS
Reel
Application: Power
Brand: Sumida
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 2,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
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
Minimum: 2000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
Rp8.274 Rp16.548.000

Similar Products