CD105NP-331KC
851-CD105NP-331KC
CD105NP-331KC
Mfr.:
Description:
Power Inductors - SMD 330uH 0.52A 10% 1KHz SMD PWR IND
Power Inductors - SMD 330uH 0.52A 10% 1KHz SMD PWR IND
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp32.289 | Rp32.289 | |
| Rp27.336 | Rp273.360 | |
| Rp25.317 | Rp632.925 | |
| Rp19.447 | Rp1.944.700 | |
| Rp18.218 | Rp4.554.500 | |
| Full Reel (Order in multiples of 500) | ||
| Rp16.621 | Rp8.310.500 | |
| Rp16.053 | Rp16.053.000 | |
| Rp15.906 | Rp39.765.000 | |
| Rp15.686 | Rp78.430.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504509090
- TARIC:
- 8504500090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
