CDC5D23BNP-121KC
Images are for reference only
See Product Specifications
See Product Specifications
851-CDC5D23BNP-121KC
CDC5D23BNP-121KC
Mfr.:
Description:
Power Inductors - SMD 120uH 0.32A 10% 100KHz LP INDUCTOR
Power Inductors - SMD 120uH 0.32A 10% 100KHz LP INDUCTOR
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp14.493 | Rp14.493 | |
| Rp12.604 | Rp126.040 | |
| Rp11.558 | Rp288.950 | |
| Rp9.356 | Rp935.600 | |
| Rp8.824 | Rp2.206.000 | |
| Rp6.715 | Rp6.715.000 | |
| Full Reel (Order in multiples of 2000) | ||
| Rp6.513 | Rp13.026.000 | |
| Rp6.384 | Rp25.536.000 | |
| Rp6.128 | Rp61.280.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504509090
- TARIC:
- 8504500090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
