CDC5D23BNP-4R7MC

Sumida
851-CDC5D23BNP-4R7MC
CDC5D23BNP-4R7MC

Mfr.:

Description:
Power Inductors - SMD 4.7uH 1.6A 20% 100KHz LP INDUCTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 531

Stock:
531 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp14.493 Rp14.493
Rp12.604 Rp126.040
Rp11.558 Rp288.950
Rp9.356 Rp935.600
Rp8.824 Rp2.206.000
Rp6.715 Rp6.715.000
Full Reel (Order in multiples of 2000)
Rp6.421 Rp12.842.000
Rp6.403 Rp25.612.000
Rp6.201 Rp62.010.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Unshielded
4.7 uH
10 %
1.6 A
62 mOhms
- 40 C
+ 100 C
Standard
5.8 mm
5.8 mm
2.5 mm
Ferrite
CDC5D23B
Reel
Cut Tape
MouseReel
Application: Power
Brand: Sumida
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 215 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.