CDEP125MENP-0R3NC
851-CDEP125MENP0R3NC
CDEP125MENP-0R3NC
Mfr.:
Description:
Power Inductors - SMD 0.3uH 40A 1.0mOhms
Power Inductors - SMD 0.3uH 40A 1.0mOhms
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp35.775 | Rp35.775 | |
| Rp30.454 | Rp304.540 | |
| Rp28.069 | Rp701.725 | |
| Rp20.914 | Rp2.091.400 | |
| Rp20.364 | Rp5.091.000 | |
| Full Reel (Order in multiples of 500) | ||
| Rp18.309 | Rp9.154.500 | |
| Rp17.997 | Rp17.997.000 | |
| Rp17.979 | Rp44.947.500 | |
| Rp17.887 | Rp89.435.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- TARIC:
- 8504509590
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
