CDH2D09BNP-3R3MC

Sumida
851-CDH2D09BNP-3R3MC
CDH2D09BNP-3R3MC

Mfr.:

Description:
Power Inductors - SMD 3.3uH 0.85A 0.15ohms
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
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp12.842 Rp12.842
Rp10.934 Rp109.340
Rp10.090 Rp252.250
Rp8.311 Rp831.100
Rp7.870 Rp1.967.500
Rp7.430 Rp3.715.000
Rp6.971 Rp6.971.000
Full Reel (Order in multiples of 1500)
Rp6.861 Rp10.291.500
Rp6.678 Rp20.034.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Unshielded
3.3 uH
20 %
1.06 A
188 mOhms
Standard
2.997 mm
2.794 mm
Ferrite
CDH2D09B
Reel
Cut Tape
MouseReel
Application: Power
Brand: Sumida
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 23 mg
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.