CDH53NP-100LC
Images are for reference only
See Product Specifications
See Product Specifications
851-CDH53NP-100LC
CDH53NP-100LC
Mfr.:
Description:
Power Inductors - SMD 10uH 1.23A
Power Inductors - SMD 10uH 1.23A
Datasheet:
In Stock: 264
-
Stock:
-
264 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp13.943 | Rp13.943 | |
| Rp11.888 | Rp118.880 | |
| Rp10.916 | Rp272.900 | |
| Rp8.824 | Rp882.400 | |
| Rp8.329 | Rp2.082.250 | |
| Rp6.660 | Rp3.330.000 | |
| Rp6.128 | Rp6.128.000 | |
| Full Reel (Order in multiples of 1500) | ||
| Rp6.017 | Rp9.025.500 | |
| Rp5.761 | Rp17.283.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
