CDMC6D28NP-4R7MC
Images are for reference only
See Product Specifications
See Product Specifications
851-CDMC6D28NP-4R7MC
CDMC6D28NP-4R7MC
Mfr.:
Description:
Power Inductors - SMD 4.7uH 5.4A SHLD
Power Inductors - SMD 4.7uH 5.4A SHLD
Datasheet:
In Stock: 10.524
-
Stock:
-
10.524 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp16.328 | Rp16.328 | |
| Rp13.429 | Rp134.290 | |
| Rp11.044 | Rp1.104.400 | |
| Rp10.751 | Rp5.375.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp9.081 | Rp9.081.000 | |
| Rp8.274 | Rp16.548.000 | |
| Rp7.925 | Rp39.625.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
