CDR125NP-270MC
Images are for reference only
See Product Specifications
See Product Specifications
851-CDR125NP-270MC
CDR125NP-270MC
Mfr.:
Description:
Power Inductors - SMD 27uH A 20% SMD HI PWR IND
Power Inductors - SMD 27uH A 20% SMD HI PWR IND
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp28.987 | Rp28.987 | |
| Rp24.584 | Rp245.840 | |
| Rp22.749 | Rp568.725 | |
| Rp17.539 | Rp1.753.900 | |
| Rp16.456 | Rp4.114.000 | |
| Full Reel (Order in multiples of 500) | ||
| Rp15.044 | Rp7.522.000 | |
| Rp14.860 | Rp14.860.000 | |
| Rp14.567 | Rp72.835.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- TARIC:
- 8532240000
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
