CDR6D28MNNP-3R6NC
Images are for reference only
See Product Specifications
See Product Specifications
851-CDR6D28MNNP3R6NC
CDR6D28MNNP-3R6NC
Mfr.:
Description:
Power Inductors - SMD 2.7uH 2.5A 25% LO PRO HYBRD INDCTR
Power Inductors - SMD 2.7uH 2.5A 25% LO PRO HYBRD INDCTR
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1500) | ||
| Rp10.714 | Rp16.071.000 | |
| Rp10.402 | Rp31.206.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
