CDR7D43MNNP-5R8NC

Sumida
851-CDR7D43MNNP5R8NC
CDR7D43MNNP-5R8NC

Mfr.:

Description:
Power Inductors - SMD 5.8uH 3.7A 25% SMD HYBRD INDUCTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 593

Stock:
593 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp19.630 Rp19.630
Rp16.200 Rp162.000
Rp13.319 Rp1.331.900
Rp13.246 Rp6.623.000
Full Reel (Order in multiples of 1000)
Rp11.686 Rp11.686.000
Rp11.668 Rp23.336.000
Rp11.283 Rp56.415.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
5.8 uH
25 %
3.7 A
24 mOhms
5.6 A
- 40 C
+ 105 C
Standard
7.3 mm
7.3 mm
4.5 mm
Ferrite
CDR7D43MN
Reel
Cut Tape
MouseReel
Application: Power
Brand: Sumida
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 840 mg
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.