CDRH74NP-330MC-B

Sumida
851-CDRH74NP-330MC
CDRH74NP-330MC-B

Mfr.:

Description:
Power Inductors - SMD 33uH .96A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.298

Stock:
5.298 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp18.346 Rp18.346
Rp15.631 Rp156.310
Rp14.200 Rp355.000
Rp11.099 Rp1.109.900
Rp10.237 Rp2.559.250
Rp9.668 Rp4.834.000
Full Reel (Order in multiples of 1000)
Rp8.806 Rp8.806.000
Rp8.531 Rp17.062.000
Rp8.237 Rp41.185.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
7.5 mm x 7.5 mm
Shielded
33 uH
20 %
960 mA
170 mOhms
- 40 C
+ 100 C
Standard
7.5 mm
7.5 mm
4.5 mm
Ferrite
CDRH74
Reel
Cut Tape
MouseReel
Application: Power
Brand: Sumida
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 kHz
Unit Weight: 780 mg
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.