CDRH8D43NP-R68NC
851-CDRH8D43NP-R68NC
CDRH8D43NP-R68NC
Mfr.:
Description:
Power Inductors - SMD 0.68uH 6.9A SMD LP INDUCTOR
Power Inductors - SMD 0.68uH 6.9A SMD LP INDUCTOR
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp20.364 | Rp20.364 | |
| Rp17.355 | Rp173.550 | |
| Rp15.778 | Rp394.450 | |
| Rp12.329 | Rp1.232.900 | |
| Rp11.356 | Rp2.839.000 | |
| Full Reel (Order in multiples of 500) | ||
| Rp10.421 | Rp5.210.500 | |
| Rp10.310 | Rp10.310.000 | |
| Rp10.292 | Rp25.730.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
