CMD4D11NP-4R7MC
Images are for reference only
See Product Specifications
See Product Specifications
851-CMD4D11NP-4R7MC
CMD4D11NP-4R7MC
Mfr.:
Description:
Power Inductors - SMD 4.7uH 750A 166 ohms
Power Inductors - SMD 4.7uH 750A 166 ohms
Datasheet:
In Stock: 675
-
Stock:
-
675 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
21 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp17.796 | Rp17.796 | |
| Rp15.833 | Rp158.330 | |
| Rp14.915 | Rp372.875 | |
| Rp12.971 | Rp1.297.100 | |
| Rp12.457 | Rp3.114.250 | |
| Rp12.090 | Rp6.045.000 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp11.503 | Rp11.503.000 | |
| Rp11.411 | Rp22.822.000 | |
| Rp11.154 | Rp55.770.000 | |
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
